1-2213265-2 | TE Connectivity

Receptacle, AWG 18-16, crimp connection, tin-plated, 1-2213265-2

Order No.: 39P2775
EAN: 4099889654295
MPN:
1-2213265-2
1-2213265-2 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Available in 12 Days: 71,940 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
25 pcs.
0.6545 €
50 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 1-2213265-2, TE Connectivity

Machined Socket Contact, Nector M-Line, Crimp Connection, Tin-plated, Copper alloy, Cross-section: AWG 18-16

Technical specifications
Filter Property Value
Version receptacle
AWG cross-section AWG 18-16
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Insulation diameter 1.7-2.59 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes