1-1719102-1 | TE Connectivity
Receptacle, silver-plated, 1-1719102-1
Order No.: 36P2244
EAN: 4099889643534
MPN:
1-1719102-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 30 Weeks
Contacts for motor vehicles, 1-1719102-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Typical Current Rating: 49 A, Terminal & Splice Type: Receptacle, Mating Tab Width: 6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Through Hole, PCB Hole Diameter: 1.8 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |