1-1437284-0 | TE Connectivity
Receptacle, 1.25-2.0 mm², AWG 16-14, crimp connection, 1-1437284-0
Order No.: 36P2123
EAN: 4099889643329
MPN:
1-1437284-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 23 Weeks
Contacts for motor vehicles, 1-1437284-0, TE Connectivity
Receptacle Style: 180°, Sealable: No, Crimp Type: F-Crimp, Terminal & Splice Type: Socket, Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1.25 - 2 mm², Wire Size Search: 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², Wire Size Search: 14 AWG, 15 AWG, Wire Insulation Diameter: 2.18 - 2.92 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16-14 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2.18-2.92 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |