1-1241418-3 | TE Connectivity

Receptacle, 4.0-6.0 mm², AWG 11-9, crimp connection, silver-plated, 1-1241418-3

Order No.: 35P9002
EAN: 4099889640052
MPN:
1-1241418-3
1-1241418-3 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Available in 12 Days: 1,500 pcs. - if ordered today
Total Price:
1,802.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
1.2019 €

Contacts for motor vehicles, 1-1241418-3, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 4.8 mm, 5.8 mm, 6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 4 - 6 mm², Wire Size Search: 4 mm², 5 mm², 6 mm², Wire Insulation Diameter: 3.4 - 4.3 mm, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 4.0-6.0 mm²
AWG cross-section AWG 11-9
Contact connection crimp connection
Contact material copper-nickel alloy
contact surface silver-plated
Contact surface Connection range tin-plated
Insulation diameter 3.4-4.3 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes