9-1611015-6 | TE Connectivity
Contactor, 3 pole, 25 A, 24 VAC, 3 Form X, coil 24 VAC, screw connection, 9-1611015-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.7987 € *
Available in 12 Days: 42 pcs. - if ordered today
Total Price:
227.19 € *
Price list
Quantity
Price per unit*
4 pcs.
56.7987 €
9 pcs.
55.7515 €
*incl. VAT plus shipping costs
Subject to prior sale
Definite purpose contactor, 9-1611015-6, TE Connectivity
Definite purpose contactor, 3, 24 VAC Coil Voltage, 25 A, Panel, 3 Form X, 3PST-NO-DM, 10-32 Screw/Quick Connect.
Features
- 3-pole contactor
- 3 Form X
- Convenient “universal” mounting plate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 3 Form X | |
| Pin number | 3 pole | |
| Rated current | 25 A | |
| Rated Voltage | 24 VAC | |
| rated voltage (AC) | 600 V | |
| Control Voltage | 24 VAC | |
| Connection | screw connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Cadmium oxide |
| SVHC free | No |