2203194-1 | TE Connectivity
Automotive contactor, 1 pole, 100 A, 450 V, 1 Form X, coil 12 VDC, 2203194-1
Order No.: 37P5046
EAN: 4099889389326
MPN:
2203194-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.3607 € *
Available in 12 Days: 3 pcs. - if ordered today
Automotive Contactor, 2203194-1, TE Connectivity
Coil Magnetic System: Monostable, DC, Rated Coil Voltage: 12 VDC, Coil Suppress: None, Rated Voltage: 450 VDC, Contact Limiting Breaking Current: 660 A, Product Weight: 180 g, Contact Base Material: Cu, Contact Current Class: 100 – 134 A, Terminal Type: None, Contact Arrangement: 1 form X (NO, DM), Mounting Type: Screw, Product Height: 58 mm, Environmental Category of Protection: Hermetically Sealed, Mounting Brackets: Without
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | automotive contactor | |
| Latching switching function | 1 Form X | |
| Pin number | 1 pole | |
| Rated current | 100 A | |
| Rated Voltage | 450 V | |
| Control Voltage | 12 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |