T2800152101-000 | TE Connectivity
Pin contact insert, 15 pole, equipped, solder connection, T2800152101-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2931 € *
Available in 12 Days: 218 pcs. - if ordered today
Total Price:
11.29 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2931 €
5 pcs.
10.7100 €
10 pcs.
10.0198 €
25 pcs.
9.1392 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw connector, T2800152101-000, TE Connectivity
The T2800152101-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | equipped | |
| Contact connection | solder connection | |
| Pin number | 15 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |