T2580081154-000 | TE Connectivity
Pin contact insert, 8 pole, unequipped, crimp connection, T2580081154-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6945 € *
Available in 12 Days: 200 pcs. - if ordered today
Total Price:
19.69 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6945 €
5 pcs.
18.6711 €
10 pcs.
17.4692 €
25 pcs.
15.9222 €
*incl. VAT plus shipping costs
Subject to prior sale
Insert for contact, T2580081154-000, TE Connectivity
Rectangular contact insert, Insert for contact, Pin, 8 Pole configuration, Crimp terminal, 8 Position, 28-20 AWG Wire size, 5 A, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |