T2196503101-000 | TE Connectivity
Contact insert, T2196503101-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.8983 € *
Available in 12 Days: 72 pcs. - if ordered today
Screw connector, T2196503101-000, TE Connectivity
The T2196503101-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | crimp connection | |
| Pin number | 1 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |