T2120142101-000 | TE Connectivity

Pin contact insert, H-B 16, 14 pole, unequipped, crimp connection, T2120142101-000

Order No.: 72P3646
EAN: 4099891620868
MPN:
T2120142101-000
Series: HDC HK/HWK
T2120142101-000 TE Connectivity Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.0499 € *
Available in 12 Days: 51 pcs. - if ordered today
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0499 €
2 pcs.
22.4910 €
5 pcs.
21.1344 €
10 pcs.
19.6469 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw connector, T2120142101-000, TE Connectivity

The T2120142101-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size H-B 16
Additional parts unequipped
Contact connection crimp connection
Pin number 14 pole
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes