T2114000201-000 | TE Connectivity
Contact insert, T2114000201-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1971 € *
Available in 12 Days: 746 pcs. - if ordered today
Total Price:
13.20 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1971 €
5 pcs.
12.5188 €
10 pcs.
11.7096 €
25 pcs.
10.6743 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, T2114000201-000, TE Connectivity
The T2114000201-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Features
- Modular design
- Easy for interface configuration
- Integrated solution to transmit power, signal, and data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Pin number | 4 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |