T2111092101-007 | TE Connectivity
Contact insert, T2111092101-007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3605 € *
Available in 12 Days: 96 pcs. - if ordered today
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
2 pcs.
19.9801 €
5 pcs.
18.7663 €
10 pcs.
17.4454 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, T2111092101-007, TE Connectivity
The T2111092101-007 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Features
- Modular design
- Easy for interface configuration
- Integrated solution to transmit power, signal, and data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | crimp connection | |
| Pin number | 9 pole | |
| Special Contacts | D-Sub |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |