T2111062201-000 | TE Connectivity

Socket contact insert, 6 pole, unequipped, crimp connection, T2111062201-000

Order No.: 72P3636
EAN: 4099891620769
MPN:
T2111062201-000
Series: HDC HMN
T2111062201-000 TE Connectivity Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6640 € *
Available in 12 Days: 505 pcs. - if ordered today
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
5 pcs.
6.3189 €
10 pcs.
5.9143 €
25 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket insert, T2111062201-000, TE Connectivity

The T2111062201-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.

Features

  • Modular design
  • Easy for interface configuration
  • Integrated solution to transmit power, signal, and data
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 6 pole
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes