T2111027201-000 | TE Connectivity

Contact insert, T2111027201-000

Order No.: 72P3632
EAN: 4099891620721
MPN:
T2111027201-000
Series: HDC HMN
T2111027201-000 TE Connectivity Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5680 € *
Available in 12 Days: 186 pcs. - if ordered today
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
5 pcs.
8.1277 €
10 pcs.
7.6041 €
25 pcs.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, T2111027201-000, TE Connectivity

The T2111027201-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.

Features

  • Modular design
  • Easy for interface configuration
  • Integrated solution to transmit power, signal, and data
Technical specifications
Filter Property Value
Version socket contact insert
Pin number 2 pole
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes