T2111027101-002 | TE Connectivity
Contact insert, T2111027101-002
Order No.: 72P3631
EAN: 4099891620714
MPN:
T2111027101-002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5680 € *
Available in 12 Days: 264 pcs. - if ordered today
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
5 pcs.
8.1277 €
10 pcs.
7.6041 €
25 pcs.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, T2111027101-002, TE Connectivity
Rectangular contact insert, Insert for contact, Pin, 2 Pole configuration, Crimp terminal, 2 Position, 28 - 20 AWG Wire size, 5 A, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | crimp connection | |
| Pin number | 2 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |