T2111022301-000 | TE Connectivity
Pin contact insert, 2 pole, equipped, crimp connection, T2111022301-000
Order No.: 72P3628
EAN: 4099891620684
MPN:
T2111022301-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2947 € *
Available in 12 Days: 396 pcs. - if ordered today
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
5 pcs.
6.9139 €
10 pcs.
6.4736 €
25 pcs.
5.9024 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin insert, T2111022301-000, TE Connectivity
Rectangular contact insert, Insert for contact, Pin, 2 Pole configuration, 2 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | equipped | |
| Contact connection | crimp connection | |
| Pin number | 2 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |