T2106062201-000 | TE Connectivity
Socket contact insert, H-B 16, 12 pole, equipped, screw connection, T2106062201-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.5568 € *
Available in 12 Days: 18 pcs. - if ordered today
Total Price:
36.56 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5568 €
2 pcs.
34.2006 €
5 pcs.
32.1300 €
10 pcs.
29.8690 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw connector, T2106062201-000, TE Connectivity
The T2106062201-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 16 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 12 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |