T2100322101-000 | TE Connectivity

Pin contact insert, H-B 10, 32 pole, unequipped, crimp connection, T2100322101-000

Order No.: 72P3623
EAN: 4099891620639
MPN:
T2100322101-000
Series: HDC HK/HWK
T2100322101-000 TE Connectivity Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0047 € *
Available in 12 Days: 85 pcs. - if ordered today
Total Price:
18.00 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0047 €
5 pcs.
17.0646 €
10 pcs.
15.9698 €
25 pcs.
14.5656 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw connector, T2100322101-000, TE Connectivity

The T2100322101-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size H-B 10
Additional parts unequipped
Contact connection crimp connection
Pin number 32 pole
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes