T2090012201-003 | TE Connectivity
Contact insert, T2090012201-003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.4266 € *
Available in 12 Days: 266 pcs. - if ordered today
Total Price:
64.43 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4266 €
2 pcs.
60.2735 €
5 pcs.
56.6202 €
10 pcs.
52.6337 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, T2090012201-003, TE Connectivity
The T2090012201-003 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Features
- Modular design
- Easy for interface configuration
- Integrated solution to transmit power, signal, and data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |