T2090002201-004 | TE Connectivity
Contact insert, T2090002201-004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6497 € *
Available in 12 Days: 140 pcs. - if ordered today
Contact insert, T2090002201-004, TE Connectivity
The T2090002201-004 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Features
- Modular design
- Easy for interface configuration
- Integrated solution to transmit power, signal, and data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |