T2090002201-001 | TE Connectivity
Contact insert, T2090002201-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9936 € *
Available in 12 Days: 150 pcs. - if ordered today
Total Price:
15.99 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9936 €
5 pcs.
15.1606 €
10 pcs.
14.1848 €
25 pcs.
12.9353 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, T2090002201-001, TE Connectivity
The T2090002201-001 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Features
- Modular design
- Easy for interface configuration
- Integrated solution to transmit power, signal, and data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |