T2080122101-000 | TE Connectivity
Pin contact insert, H-A 3, 12 pole, unequipped, crimp connection, T2080122101-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6275 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
5 pcs.
8.1872 €
10 pcs.
7.6636 €
25 pcs.
6.9853 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin insert, T2080122101-000, TE Connectivity
The T2080122101-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Features
- Modular design
- Easy for interface configuration
- Integrated solution to transmit power, signal, and data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-A 3 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 12 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |