T2080072201-000 | TE Connectivity
Socket contact insert, H-A 3, 7 pole, unequipped, crimp connection, T2080072201-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3780 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
6.9972 €
10 pcs.
6.5450 €
25 pcs.
5.9619 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket insert, T2080072201-000, TE Connectivity
The T2080072201-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Features
- Modular design
- Easy for interface configuration
- Integrated solution to transmit power, signal, and data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-A 3 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 7 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |