T2080072101-000 | TE Connectivity

Pin contact insert, H-A 3, 7 pole, unequipped, crimp connection, T2080072101-000

Order No.: 72P3611
MPN:
T2080072101-000
Series: HDC HQ
T2080072101-000 TE Connectivity Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3780 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
6.9972 €
10 pcs.
6.5450 €
25 pcs.
5.9619 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin insert, T2080072101-000, TE Connectivity

The T2080072101-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.

Features

  • Modular design
  • Easy for interface configuration
  • Integrated solution to transmit power, signal, and data
Technical specifications
Filter Property Value
Version pin contact insert
Shell size H-A 3
Additional parts unequipped
Contact connection crimp connection
Pin number 7 pole
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No