T2050962201-007 | TE Connectivity
Socket contact insert, H-B 16, 48 pole, crimp connection, T2050962201-007
Order No.: 72P3589
EAN: 4099891620394
MPN:
T2050962201-007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.5711 € *
Available in 12 Days: 20 pcs. - if ordered today
Total Price:
30.57 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5711 €
2 pcs.
28.5957 €
5 pcs.
26.8702 €
10 pcs.
24.9781 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket insert, T2050962201-007, TE Connectivity
The T2050962201-007 provides a high level of flexibility when configuring railway connector system. This product can be configured to hold from 1 to 216 pins and enable signal, data and power to be transmitted via one single connector. Also includes specifications on fire, smoke and toxicity (FST) compliance.
Features
- Compliance with safety regulations
- Reliable electrical connection
- Time-saving with easy assembly of the modular inserts
- Decrease installation cost with system modularity design
Applications
- Traction converters
- Power distribution
- Intercar jumpers
- Fire protection on railway vehicles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 16 | |
| Contact connection | crimp connection | |
| Pin number | 48 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |