T2050482101-000 | TE Connectivity
Pin contact insert, H-B 16, 48 pole, unequipped, crimp connection, T2050482101-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6584 € *
Available in 12 Days: 83 pcs. - if ordered today
Total Price:
20.66 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6584 €
2 pcs.
19.3256 €
5 pcs.
18.1594 €
10 pcs.
16.8742 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw connector, T2050482101-000, TE Connectivity
The T2050482101-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-B 16 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 48 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |