T2050202201-007 | TE Connectivity
Socket contact insert, H-B 6, 20 pole, crimp connection, T2050202201-007
Order No.: 72P3570
EAN: 4099891620202
MPN:
T2050202201-007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0285 € *
Available in 12 Days: 50 pcs. - if ordered today
Total Price:
18.03 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0285 €
5 pcs.
17.0884 €
10 pcs.
15.9936 €
25 pcs.
14.5775 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket insert, T2050202201-007, TE Connectivity
The T2050202201-007 provides a high level of flexibility when configuring railway connector system. This product can be configured to hold from 1 to 216 pins and enable signal, data and power to be transmitted via one single connector. Also includes specifications on fire, smoke and toxicity (FST) compliance.
Features
- Compliance with safety regulations
- Reliable electrical connection
- Time-saving with easy assembly of the modular inserts
- Decrease installation cost with system modularity design
Applications
- Traction converters
- Power distribution
- Intercar jumpers
- Fire protection on railway vehicles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 6 | |
| Contact connection | crimp connection | |
| Pin number | 20 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |