T2050182101-000 | TE Connectivity

Pin contact insert, H-B 10, 18 pole, unequipped, crimp connection, T2050182101-000

Order No.: 72P3566
EAN: 4099891620165
MPN:
T2050182101-000
Series: HDC HE
T2050182101-000 TE Connectivity Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1729 € *
Available in 12 Days: 25 pcs. - if ordered today
Total Price:
14.17 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1729 €
5 pcs.
13.4351 €
10 pcs.
12.5664 €
25 pcs.
11.4597 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw connector, T2050182101-000, TE Connectivity

The T2050182101-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size H-B 10
Additional parts unequipped
Contact connection crimp connection
Pin number 18 pole
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes