T2040483101-000 | TE Connectivity
Contact insert, T2040483101-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4684 € *
Available in 12 Days: 90 pcs. - if ordered today
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
5 pcs.
18.4688 €
10 pcs.
17.2788 €
25 pcs.
15.7556 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw connector, T2040483101-000, TE Connectivity
The T2040483101-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | tension clamp connection | |
| Pin number | 24 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |