T2040323201-000 | TE Connectivity

Socket contact insert, H-B 16, 16 pole, equipped, solder connection, T2040323201-000

Order No.: 72P3549
EAN: 4099891620066
MPN:
T2040323201-000
Series: HDC HE
T2040323201-000 TE Connectivity Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.2062 € *
Available in 12 Days: 99 pcs. - if ordered today
Total Price:
20.21 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2062 €
5 pcs.
19.1590 €
10 pcs.
17.9214 €
25 pcs.
16.3506 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw connector, T2040323201-000, TE Connectivity

The T2040323201-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size H-B 16
Additional parts equipped
Contact connection solder connection
Pin number 16 pole
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes