T2040322201-000 | TE Connectivity
Contact insert, T2040322201-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2078 € *
Available in 12 Days: 90 pcs. - if ordered today
Total Price:
16.21 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2078 €
5 pcs.
15.3629 €
10 pcs.
14.3752 €
25 pcs.
13.1019 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw connector, T2040322201-000, TE Connectivity
The T2040322201-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | screw connection | |
| Pin number | 16 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |