T2040242201-001 | TE Connectivity
Socket contact insert, H-B 24, 24 pole, equipped, screw connection, T2040242201-001
As a private customer, you can buy this item as soon as we have it back in stock.
Screw connector, T2040242201-001, TE Connectivity
The T2040242201-001 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 24 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 24 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |