T2040162101-001 | TE Connectivity
Pin contact insert, H-B 16, 16 pole, equipped, screw connection, T2040162101-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2919 € *
Available in 12 Days: 29 pcs. - if ordered today
Screw connector, T2040162101-001, TE Connectivity
The T2040162101-001 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-B 16 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 16 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |