T2040104201-000 | TE Connectivity
Socket contact insert, H-B 10, 10 pole, unequipped, crimp connection, T2040104201-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7576 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
5 pcs.
10.1983 €
10 pcs.
9.5438 €
25 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw connector, T2040104201-000, TE Connectivity
The T2040104201-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 10 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 10 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |