T2032162101-007 | TE Connectivity
Pin contact insert, H-B 24, 108 pole, crimp connection, T2032162101-007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3375 € *
Available in 12 Days: 60 pcs. - if ordered today
Total Price:
290.06 € *
Price list
Quantity
Price per unit*
15 pcs.
19.3375 €
30 pcs.
18.9805 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin insert, T2032162101-007, TE Connectivity
The T2032162101-007 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-B 24 | |
| Contact connection | crimp connection | |
| Pin number | 108 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |