T2031082101-007 | TE Connectivity

Pin contact insert, H-B 24, 108 pole, crimp connection, T2031082101-007

Order No.: 72P3513
EAN: 4099891619848
MPN:
T2031082101-007
Series: HDC HD
T2031082101-007 TE Connectivity Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3375 € *
Available in 12 Days: 120 pcs. - if ordered today
Total Price:
290.06 € *
Price list
Quantity
Price per unit*
15 pcs.
19.3375 €
30 pcs.
18.9805 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin insert, T2031082101-007, TE Connectivity

The T2031082101-007 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size H-B 24
Contact connection crimp connection
Pin number 108 pole
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes