T2030422101-000 | TE Connectivity
Pin contact insert, H-B 10, 42 pole, unequipped, crimp connection, T2030422101-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7191 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
17.72 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7191 €
5 pcs.
16.8028 €
10 pcs.
15.7199 €
25 pcs.
14.3276 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin insert, T2030422101-000, TE Connectivity
The T2030422101-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-B 10 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 42 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |