T2030242201-000 | TE Connectivity
Socket contact insert, H-B 6, 24 pole, unequipped, crimp connection, T2030242201-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4942 € *
Available: 11 pcs.
Total Price:
14.49 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4942 €
5 pcs.
13.7445 €
10 pcs.
12.8639 €
25 pcs.
11.7215 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket insert, T2030242201-000, TE Connectivity
The T2030242201-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 6 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 24 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |