T2030162201-000 | TE Connectivity
Socket contact insert, H-B 6, 16 pole, equipped, crimp connection, T2030162201-000
Order No.: 72P3505
EAN: 4099891619770
MPN:
T2030162201-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4335 € *
Available in 12 Days: 63 pcs. - if ordered today
Total Price:
17.43 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4335 €
5 pcs.
16.5410 €
10 pcs.
15.4700 €
25 pcs.
14.1015 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket insert, T2030162201-000, TE Connectivity
Rectangular contact insert, Insert for contact, Socket, 16+PE Pole configuration, Crimp terminal, 16 Position, 26 - 14 AWG Wire size, 10 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 6 | |
| Additional parts | equipped | |
| Contact connection | crimp connection | |
| Pin number | 16 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |