T2020152101-000 | TE Connectivity
Pin contact insert, H-A 10, 15 pole, crimp connection, T2020152101-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6136 € *
Available in 12 Days: 65 pcs. - if ordered today
Total Price:
13.61 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6136 €
5 pcs.
12.8996 €
10 pcs.
12.0785 €
25 pcs.
11.0075 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin insert, T2020152101-000, TE Connectivity
The T2020152101-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-A 10 | |
| Contact connection | crimp connection | |
| Pin number | 15 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |