T2010164201-000 | TE Connectivity
Contact insert, T2010164201-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7453 € *
Available in 12 Days: 65 pcs. - if ordered today
Total Price:
11.75 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7453 €
5 pcs.
11.1384 €
10 pcs.
10.4244 €
25 pcs.
9.5081 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw connector, T2010164201-000, TE Connectivity
The T2010164201-000 is a screw terminal equipped with wire protection, thus the use of ferrules is necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | crimp connection | |
| Pin number | 16 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |