T2010102101-000 | TE Connectivity
Contact insert, T2010102101-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3276 € *
Available in 12 Days: 30 pcs. - if ordered today
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
5 pcs.
13.5779 €
10 pcs.
12.7092 €
25 pcs.
11.5906 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw connector, T2010102101-000, TE Connectivity
The T2010102101-000 is a screw terminal equipped with wire protection, thus the use of ferrules is necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | screw connection | |
| Pin number | 10 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |