T2010033201-000 | TE Connectivity
Contact insert, T2010033201-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8302 € *
Available: 25 pcs.
Available in 12 Days: 208 pcs. - if ordered today
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
5 pcs.
7.4256 €
10 pcs.
6.9496 €
25 pcs.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw connector, T2010033201-000, TE Connectivity
The T2010033201-000 is a screw terminal equipped with wire protection, thus the use of ferrules is necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | push-in | |
| Pin number | 3 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |