7-1103639-1 | TE Connectivity
Socket contact insert, 6, 16 pole, equipped, tension clamp connection, 7-1103639-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5132 € *
Available in 12 Days: 20 pcs. - if ordered today
Total Price:
212.11 € *
Price list
Quantity
Price per unit*
8 pcs.
26.5132 €
18 pcs.
26.0253 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw connector, 7-1103639-1, TE Connectivity
The 7-1103639-1 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 6 | |
| Additional parts | equipped | |
| Contact connection | tension clamp connection | |
| Pin number | 16 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |