2295894-1 | TE Connectivity
Contact insert, 2295894-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8635 € *
Available in 12 Days: 201 pcs. - if ordered today
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8635 €
5 pcs.
13.1495 €
10 pcs.
12.3046 €
25 pcs.
11.2217 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 2295894-1, TE Connectivity
Rectangular contact insert, Blank insert, Socket/Pin, 5 Pole Configuration, Wire-to-Board, 5 Position, 20 A, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Pin number | 5 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |