2226454-1 | TE Connectivity
Pin contact insert, 16 pole, equipped, crimp connection, 2226454-1
Order No.: 71P5863
EAN: 4099891619404
MPN:
2226454-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.0807 € *
Standard delivery time from the manufacturer is: 27 Weeks
Pin insert, 2226454-1, TE Connectivity
Pin insert, 16-02 cable applied
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | equipped | |
| Contact connection | crimp connection | |
| Pin number | 16 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |