2-1103639-9 | TE Connectivity
Socket contact insert, 6, 16 pole, unequipped, crimp connection, 2-1103639-9
As a private customer, you can buy this item as soon as we have it back in stock.
Screw connector, 2-1103639-9, TE Connectivity
The 2-1103639-9 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 6 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 16 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |