1103274-1 | TE Connectivity
Socket contact insert, 2 pole, unequipped, crimp connection, 1103274-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6418 € *
Available in 12 Days: 1,452 pcs. - if ordered today
Total Price:
211.34 € *
Price list
Quantity
Price per unit*
80 pcs.
2.6418 €
250 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1103274-1, TE Connectivity
Insert for contact, Number of positions: 2, Gray, Socket, Loose piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 2 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |