1103272-1 | TE Connectivity
Pin contact insert, 3 pole, unequipped, crimp connection, 1103272-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Available in 12 Days: 247 pcs. - if ordered today
Contact insert, 1103272-1, TE Connectivity
Insert for contact, Number of positions: 3, Gray, Pin, Loose piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 3 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |