1103251-1 | TE Connectivity
Pin contact insert, 4 pole, unequipped, crimp connection, 1103251-1
As a private customer, you can buy this item as soon as we have it back in stock.
Contact insert, 1103251-1, TE Connectivity
Insert for contact, Number of positions: 4, Zinc alloy, Pin, Loose piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 4 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |